Panasonic, ELL-G Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 640mA Idc
- RS Stock No.:
- 110-1780
- Mfr. Part No.:
- ELL4LG220MA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1780
- Mfr. Part No.:
- ELL4LG220MA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 22 μH | |
| Maximum DC Current | 640mA | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.8mm | |
| Dimensions | 3.8 x 3.8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 390mΩ | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 22 μH | ||
Maximum DC Current 640mA | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.8mm | ||
Dimensions 3.8 x 3.8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 390mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
