TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.8A Idc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
108-4742
Mfr. Part No.:
SLF12555T-101M1R1-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100 μH

Maximum DC Current

1.8A

Length

12.5mm

Depth

12.5mm

Height

5.5mm

Dimensions

12.5 x 12.5 x 5.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

117mΩ

Series

SLF

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy