Panasonic, ELL6S, ELL6SH Shielded Wire-wound SMD Inductor 680 μH ±20% Wire-Wound 160mA Idc
- RS Stock No.:
- 106-7722
- Mfr. Part No.:
- ELL6SH681M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7722
- Mfr. Part No.:
- ELL6SH681M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680 μH | |
| Maximum DC Current | 160mA | |
| Package/Case | ELL6SH | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 3mm | |
| Dimensions | 6 x 6 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.3Ω | |
| Series | ELL6S | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680 μH | ||
Maximum DC Current 160mA | ||
Package/Case ELL6SH | ||
Length 6mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6 x 6 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.3Ω | ||
Series ELL6S | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID


