Abracon, AIML-0805, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite (Ni-Cu-Zn series) Core, 15 μH Surface
- RS Stock No.:
- 899-140
- Mfr. Part No.:
- AIML-0805-150K-T
- Brand:
- Abracon
Add 1000 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 09 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | £0.051 | £5.10 | - |
| 1000 - 4900 | £0.045 | £4.50 | 11% |
| 5000 - 9900 | £0.04 | £4.00 | 21% |
| 10000 + | £0.035 | £3.50 | 31% |
*price indicative
- RS Stock No.:
- 899-140
- Mfr. Part No.:
- AIML-0805-150K-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 15μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 5mA | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 800mΩ | |
| Series | AIML-0805 | |
| Inductance Tolerance | 0.1 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Height | 850μm | |
| Core Material | Ferrite (Ni-Cu-Zn series) | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 19MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 15μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 5mA | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 800mΩ | ||
Series AIML-0805 | ||
Inductance Tolerance 0.1 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Height 850μm | ||
Core Material Ferrite (Ni-Cu-Zn series) | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 19MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
Related links
- Abracon 680 pH Multilayer 35 mA Idc
- Abracon 1206 Shielded Surface Mount Inductor with a Metal Alloy Core, 10 μH Multilayer ±10 % 25 mA Idc Q:50
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 600 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±2 % 800 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
