KEMET, MPX, SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- RS Stock No.:
- 888-675
- Mfr. Part No.:
- MPX1D1770L101
- Brand:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£10.23
(exc. VAT)
£12.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £5.115 | £10.23 |
| 10 + | £4.965 | £9.93 |
*price indicative
- RS Stock No.:
- 888-675
- Mfr. Part No.:
- MPX1D1770L101
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 100μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | SMD | |
| Packaging | Tape & Reel | |
| Length | 17mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 110.3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MPX | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Core Material | Metal Composite | |
| Depth | 17.1mm | |
| Termination Style | Pad Terminal | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 100μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5A | ||
Package/Case SMD | ||
Packaging Tape & Reel | ||
Length 17mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 110.3mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MPX | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Core Material Metal Composite | ||
Depth 17.1mm | ||
Termination Style Pad Terminal | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET metal composite power inductor designed for high-performance applications, delivering efficient energy transfer and minimising electromagnetic interference in electronic circuits.
Operates at an impressive temperature range of −55°C to +155°C
Rated inductance spans from 0.10 to 100.00 μH at 100 kHz, ensuring versatility
Exhibits low DC resistance, providing optimal power efficiency
Designed to maintain stable inductance in fluctuating conditions
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 0630 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3.3 A Idc
