Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc

Subtotal (1 pack of 2 units)*

£0.17

(exc. VAT)

£0.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£0.085£0.17

*price indicative

RS Stock No.:
887-040
Mfr. Part No.:
LQG15HN15NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15nH

Product Type

Multilayer Surface Mount Inductor

Sub Type

Inductor Type

Maximum DC Current

400mA

Package/Case

SMD

Packaging

Tape

Length

15mm

Automotive Standard

No

Shielding

Unshielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.45Ω

Pin Count

2

Inductance Tolerance

±5%

Series

LQG

Maximum Operating Temperature

125°C

Core Material

Ceramic

Depth

500μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2300MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP
The Murata chip inductor offers reliable inductance performance for various electronic applications. Its primary function is to provide efficient energy storage and conversion, ensuring stability in signal processing and power management.

Operating temperature range of -55°C to +125°C ensures versatility in diverse environments

Meets chapter 3 ratings for Q factor, offering optimal performance in RF applications

Low DC resistance enhances efficiency and reduces power loss during operation

Compact dimensions support easy integration into space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy