Bourns, SRP0512F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 0.2 3.5 A Idc
- RS Stock No.:
- 854-359
- Mfr. Part No.:
- SRP0512F-4R7M
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.992 | £4.96 | - |
| 50 - 245 | £0.872 | £4.36 | 12% |
| 250 - 495 | £0.784 | £3.92 | 20% |
| 500 + | £0.674 | £3.37 | 32% |
*price indicative
- RS Stock No.:
- 854-359
- Mfr. Part No.:
- SRP0512F-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.5A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 101mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP0512F | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.5A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 101mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP0512F | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Depth 5.1mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor offers high efficiency in power supply applications, ensuring minimal noise disruption and optimal performance across a range of electronic devices.
Shielded construction provides reduced electromagnetic interference
Low profile design facilitates Compact circuit layouts
Metal alloy powder core enhances saturation current capabilities
Low DCR ensures efficient energy transfer
