Qnity Laird, MGV 1207 Shielded Surface Mount Inductor 10 μH Surface Mount Power Inductors 20 % 10 A Idc
- RS Stock No.:
- 766-992
- Mfr. Part No.:
- MGV1207100M-10
- Brand:
- Qnity Laird
Image representative of range
Get a bulk buy discount
Add 10 more to save £0.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.77
(exc. VAT)
£2.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £1.77 | - |
| 10 - 24 | £1.73 | £0.40 |
| 25 - 99 | £1.69 | £2.00 |
| 100 + | £1.58 | £19.00 |
*price indicative
- RS Stock No.:
- 766-992
- Mfr. Part No.:
- MGV1207100M-10
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 10A | |
| Length | 13.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.2mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | MGV 1207 | |
| Depth | 12.6mm | |
| Height | 6.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 10A | ||
Length 13.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.2mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series MGV 1207 | ||
Depth 12.6mm | ||
Height 6.2mm | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business High Current Power Inductors are designed to deliver superior performance, reliability, and efficiency in electronic systems. Their Compact and low-profile design makes them Ideal for consumer electronics and telecom applications. With extremely low DCR and magnetic shielding, they enable large current handling in small sizes while maintaining stable operation across a wide temperature range from –40°C to 125°C.
Magnetic shielded structure
Low DCR with high efficiency
Low profile supporting miniaturization
High reliability for demanding applications
Related links
- Qnity Laird, MGV 2520 Shielded Surface Mount Inductor 0.470 μH Surface Mount Power Inductors 20 % 5.80 A Idc
- Qnity Laird, MGV Shielded Inductor 0.001 mH Moulded 20 % 30 A Idc
- Qnity Laird, MGV Shielded Inductor 0.022 mH Moulded 20 % 12 A Idc
- Qnity Laird, MGV Shielded Inductor 0.00068 mH Moulded 20 % 55 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 3.3 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 2.5 A Idc
- Qnity Laird, TYS Shielded Inductor 0.01 mH 20 % 800 mA Idc
- Qnity Laird, TYS Shielded Inductor 0.0033 mH 20 % 1.32 A Idc
