Arcol Ohmite, Z Unshielded Fixed Resistor 44 μH Sectional Winding ±10 % 680 mA Idc
- RS Stock No.:
- 760-481
- Mfr. Part No.:
- Z14E
- Brand:
- Arcol Ohmite
Subtotal (1 box of 25 units)*
£364.73
(exc. VAT)
£437.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £14.589 | £364.73 |
*price indicative
- RS Stock No.:
- 760-481
- Mfr. Part No.:
- Z14E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Inductance | 44μH | |
| Product Type | Fixed Resistor | |
| Maximum DC Current | 680mA | |
| Length | 50.6mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.6Ω | |
| Inductance Tolerance | ±10 % | |
| Series | Z | |
| Diameter | 11.11mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 50.6mm | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Inductance 44μH | ||
Product Type Fixed Resistor | ||
Maximum DC Current 680mA | ||
Length 50.6mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Maximum DC Resistance 2.6Ω | ||
Inductance Tolerance ±10 % | ||
Series Z | ||
Diameter 11.11mm | ||
Standards/Approvals RoHS Compliant | ||
Height 50.6mm | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Little Rebel Resistor is a compact, high-performance power resistor designed for demanding applications. It provides superior durability and heat resistance in a small package.
Rated for up to 14 Watts of continuous power
Small, space-efficient package for easy integration into tight spaces
Related links
- Arcol Ohmite, Z Unshielded Fixed Resistor 44 μH Sectional Winding ±10 % 680 mA Idc
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Wurth Elektronik 470 μH Leaded Inductor 680 mA Idc WE-TIS
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
- KEMET 220 μH Nickel Zinc Ferrite Core Coil Inductor 490 mΩ Rdc, SBC3


