Wurth 470 μH ±20% Leaded Inductor, Max SRF:1.6MHz, 680mA Idc, WE-TIS
- RS Stock No.:
- 296-219
- Mfr. Part No.:
- 7447471471
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.818 | £9.09 |
| 50 - 95 | £1.728 | £8.64 |
| 100 - 495 | £1.60 | £8.00 |
| 500 - 995 | £1.472 | £7.36 |
| 1000 + | £1.42 | £7.10 |
*price indicative
- RS Stock No.:
- 296-219
- Mfr. Part No.:
- 7447471471
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470 μH | |
| Maximum DC Current | 680mA | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Maximum Self Resonant Frequency | 1.6MHz | |
| Series | WE-TIS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470 μH | ||
Maximum DC Current 680mA | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Series WE-TIS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Radial Leaded Wire Wound features high saturation core material and high current capacity. Custom designs are available on request.
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Related links
- Wurth 100 μH ±20% Leaded Inductor 1.4A Idc, WE-TIS
- Wurth 220 μH ±20% Leaded Inductor 1A Idc, WE-TIS
- Wurth 330 μH ±20% Leaded Inductor 800mA Idc, WE-TIS
- Wurth 1 mH ±10% Leaded Inductor 460mA Idc, WE-TIS
- Wurth 470 μH ±10% Ferrite Leaded Inductor 1A Idc WE-TIF
- Wurth 470 μH ±10% Ferrite Radial Inductor 1A Idc WE-TIF
- Wurth 1 mH 10% Radial Inductor 350mA Idc, WE-TIS
- Murata 330 μH ±10% Leaded Inductor Q:68 263mΩ Rdc, 1500

