Wurth Elektronik, WE-MAPI, SMD Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH Moulding Type Power
- RS Stock No.:
- 758-382
- Mfr. Part No.:
- 74437356150
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.588 | £7.94 |
| 50 - 245 | £1.398 | £6.99 |
| 250 - 495 | £1.254 | £6.27 |
| 500 + | £0.922 | £4.61 |
*price indicative
- RS Stock No.:
- 758-382
- Mfr. Part No.:
- 74437356150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Power Inductor | |
| Sub Type | Molded SMD Power Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | SMD | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.145Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2mm | |
| Termination Style | SMD | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulding Type Power Inductor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Power Inductor | ||
Sub Type Molded SMD Power Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case SMD | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 0.145Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Standards/Approvals RoHS Compliant | ||
Height 2mm | ||
Termination Style SMD | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Moulding Type Power Inductor | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor delivers efficient performance for various electronic applications, featuring a Compact design while maintaining reliable inductance values and robust electrical properties.
Surface Mount
Shielded
Related links
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon 4.7 nH Moulding Type Power Inductor ±20 % 4.5 A
- Bourns Shielded Power Inductor Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 3 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 3.6 A Idc
- Bourns 6050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 11 A Idc
- Bourns 6050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.5 A Idc
