Wurth Elektronik, 7443, 1210 Shielded Surface Mount Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 12.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.268£6.34
50 - 245£1.116£5.58
250 - 495£1.002£5.01
500 +£0.738£3.69

*price indicative

Packaging Options:
RS Stock No.:
758-249
Mfr. Part No.:
7443310470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Sub Type

High Current Inductor

Maximum DC Current

12.5A

Package/Case

1210

Length

12.1mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

11mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

7443

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

SMT

Depth

12.1mm

Height

9.5mm

Standards/Approvals

Rohs

Core Material

Iron Powder

Maximum Self Resonant Frequency

32MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Inductor is designed for general electronic applications, optimising performance while ensuring compliance with industry standards for safety and reliability.

Inductance of 4.7 μH, with a tolerance of ±20%

Rated current up to 12.5 A, ensuring efficient performance

Saturation current at 17.8 A typ., enabling resilience in demanding environments

Operating temperature range of -40 °C to +125 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy