Wurth Elektronik, 7443, 1210 Shielded Surface Mount Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20 % 15.5 A
- RS Stock No.:
- 758-247
- Mfr. Part No.:
- 7443310330
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.34
(exc. VAT)
£7.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.268 | £6.34 | - |
| 50 - 245 | £1.116 | £5.58 | 11% |
| 250 - 495 | £1.002 | £5.01 | 20% |
| 500 + | £0.738 | £3.69 | 41% |
*price indicative
- RS Stock No.:
- 758-247
- Mfr. Part No.:
- 7443310330
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 15.5A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1210 | |
| Length | 12.1mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.7mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 7443 | |
| Core Material | Iron Powder | |
| Standards/Approvals | Rohs | |
| Height | 9.5mm | |
| Depth | 12.1mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 15.5A | ||
Sub Type High Current Inductor | ||
Package/Case 1210 | ||
Length 12.1mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.7mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 7443 | ||
Core Material Iron Powder | ||
Standards/Approvals Rohs | ||
Height 9.5mm | ||
Depth 12.1mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT High Current Cube is designed to provide efficient inductance with a rated current for demanding applications. Its robust specifications ensure reliability under varying electrical conditions, making it Ideal for high-performance designs.
Inductance Value of 3.3 μH enhances circuit performance
Rated for a maximum operating current of 15.5 A, suitable for high-load scenarios
Low DC resistance of 6.95 mΩ typical minimizes energy loss
Operates within a wide temperature range of -40 °C to +125 °C
Related links
- Wurth Elektronik 1210 Shielded Surface Mount Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 12.5 A
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20 % 16.2 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 15.5 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
