Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.86

(exc. VAT)

£1.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24£0.86
25 - 99£0.74
100 - 499£0.54
500 - 999£0.42
1000 +£0.41

*price indicative

RS Stock No.:
730-203
Mfr. Part No.:
IHLP1212BZEZR22M1Z
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Inductor

Inductance

0.22μH

Sub Type

Shielded Power Inductor

Maximum DC Current

11.1A

Package/Case

Tape & Reel

Packaging

Tape and Reel

Length

3mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

10.3mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

Low DCR

Depth

3mm

Core Material

Magnetically Shielded rod core

Standards/Approvals

RoHS

Height

2mm

Termination Style

Tin over Nickel

Maximum Self Resonant Frequency

214MHz

Inductor Construction

Shielded Construction

COO (Country of Origin):
CN
The Vishay Power Inductors are part of Vishay's low DCR series designed for a range of applications including DC/DC converters and battery-powered devices. These inductors are highly efficient, featuring a Compact design with a footprint of 3.0 mm x 3.0 mm and three available height profiles.

Handles high transient current spikes without saturation

Magnetically shielded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy