Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.36 μH Shielded

Image representative of range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24£0.89-
25 - 99£0.7713%
100 - 499£0.5637%
500 - 999£0.4351%
1000 +£0.4252%

*price indicative

RS Stock No.:
730-204
Mfr. Part No.:
IHLP1212BZEZR36M1Z
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

0.36μH

Product Type

Power Inductor

Maximum DC Current

10.1A

Sub Type

Shielded Power Inductor

Package/Case

Tape & Reel

Packaging

Tape and Reel

Length

3mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

12.4mΩ

Series

Low DCR

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Magnetically Shielded rod core

Termination Style

Tin over Nickel

Depth

3mm

Height

2mm

Maximum Self Resonant Frequency

161MHz

Inductor Construction

Shielded Construction

COO (Country of Origin):
CN
The Vishay Power Inductors are part of Vishay's low DCR series designed for a range of applications including DC/DC converters and battery-powered devices. These inductors are highly efficient, featuring a Compact design with a footprint of 3.0 mm x 3.0 mm and three available height profiles.

Handles high transient current spikes without saturation

Magnetically shielded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy