Vishay, IFDC-5050HZ 560 μH 30 % 1.1 A Idc
- RS Stock No.:
- 697-460
- Mfr. Part No.:
- IFDC5050HZER561M
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.57
(exc. VAT)
£0.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.57 | - |
| 25 - 99 | £0.49 | 14% |
| 100 - 499 | £0.36 | 36% |
| 500 + | £0.28 | 50% |
*price indicative
- RS Stock No.:
- 697-460
- Mfr. Part No.:
- IFDC5050HZER561M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 560μH | |
| Maximum DC Current | 1.1A | |
| Length | 12.3mm | |
| Maximum DC Resistance | 1070mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Series | IFDC-5050HZ | |
| Maximum Operating Temperature | 125°C | |
| Height | 8mm | |
| Depth | 12.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 560μH | ||
Maximum DC Current 1.1A | ||
Length 12.3mm | ||
Maximum DC Resistance 1070mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Series IFDC-5050HZ | ||
Maximum Operating Temperature 125°C | ||
Height 8mm | ||
Depth 12.3mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 2MHz | ||
The Vishay Shielded SMD power inductor is designed to ensure optimal performance in a variety of applications including DC/DC power supplies, LCD displays, and noise suppression. With its Compact dimensions of 12.3 mm x 12.3 mm x 8.0 mm and robust ferrite construction, this inductor offers reliability and efficiency in filtering applications. Its low DCR ratings enhance overall energy savings, while the wide current rating range allows versatility across numerous circuits, making it an Ideal choice for engineers seeking high-performance inductive components.
Shielded ferrite construction minimises electromagnetic interference
Comprehensive operating temperature range from -40 °C to +125 °C ensures reliability in extreme conditions
Rated operating voltage of 120 V suits a variety of voltage applications
Superior saturation current performance enhances operational stability
Low DC resistance (DCR) ratings reduce power losses for improved efficiency
Related links
- Vishay, IFDC-5050HZ 150 μH 30% 2.15 A Idc
- Vishay, IFDC-5050HZ 680 μH 30% 1 A Idc
- Vishay, IFDC-5050HZ 270 μH 30% 1.6 A Idc
- Vishay, IFDC-5050HZ 39 μH 30% 4.5 A Idc
- Vishay, IFDC-5050HZ 100 μH 30% 2.6 A Idc
- Vishay, IFDC-5050HZ 33 μH 30% 5.1 A Idc
- Vishay, IFDC-5050HZ 1000 μH 30% 900 mA Idc
- Vishay, IFSC3232DB-02 100 μH 20% 1.1 A Idc
