Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 16 A Idc
- RS Stock No.:
- 672-001
- Mfr. Part No.:
- SGIHLP73HFB100M81P
- Brand:
- Vishay
Subtotal (1 tray of 5 units)*
£576.49
(exc. VAT)
£691.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £115.298 | £576.49 |
*price indicative
- RS Stock No.:
- 672-001
- Mfr. Part No.:
- SGIHLP73HFB100M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | Bulk | |
| Length | 19.05mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Core Material | Shielded | |
| Height | 19.05mm | |
| Depth | 8.76mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Inductor | ||
Maximum DC Current 16A | ||
Package/Case Bulk | ||
Length 19.05mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Core Material Shielded | ||
Height 19.05mm | ||
Depth 8.76mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically designed for aerospace applications needing reliability and robustness. This component delivers excellent inductive performance, featuring a low-profile design that accommodates high current levels while being compliant with MIL-STD-981 standards. Operating effectively up to 180 °C, it ensures the integrity and stability of your circuit under dynamic conditions. Its shielded construction provides noise suppression, making it Ideal for demanding power supply designs and DC/DC conversion tasks.
Shielded construction minimises interference and enhances performance
Lowest DCR/μH ratio in its size category for improved efficiency
Current handling capabilities prevent saturation during high transient spikes
Compact low-profile design facilitates integration into tight spaces
Ideal for low-profile, high current power supplies and DC/DC converters
Testing includes rigorous thermal and mechanical inspections for quality conformance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 10.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 32.2 A Idc
