Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 32.2 A Idc
- RS Stock No.:
- 672-007
- Mfr. Part No.:
- SGIHLP73HFB3R3M81P
- Brand:
- Vishay
Subtotal (1 tray of 5 units)*
£576.49
(exc. VAT)
£691.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £115.298 | £576.49 |
*price indicative
- RS Stock No.:
- 672-007
- Mfr. Part No.:
- SGIHLP73HFB3R3M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Inductor | |
| Maximum DC Current | 32.2A | |
| Package/Case | Bulk | |
| Length | 19.05mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Height | 19.05mm | |
| Core Material | Shielded | |
| Depth | 8.76mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Inductor | ||
Maximum DC Current 32.2A | ||
Package/Case Bulk | ||
Length 19.05mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Height 19.05mm | ||
Core Material Shielded | ||
Depth 8.76mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically designed for aerospace applications needing reliability and robustness. This component delivers excellent inductive performance, featuring a low-profile design that accommodates high current levels while being compliant with MIL-STD-981 standards. Operating effectively up to 180 °C, it ensures the integrity and stability of your circuit under dynamic conditions. Its shielded construction provides noise suppression, making it Ideal for demanding power supply designs and DC/DC conversion tasks.
Shielded design minimises electromagnetic interference
Optimised for low DCR/μH, ensuring efficient energy transfer
Handles high transient current spikes without saturation for robust performance
Low profile package enhances design flexibility and integration
Ideal for diverse applications including power supplies, converters, and noise suppression
Extensive testing guarantees superior electrical performance and quality
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 10.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 4.1 A Idc
