Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 10.9 A Idc
- RS Stock No.:
- 671-981
- Mfr. Part No.:
- SGIHLP60HEB100M81P
- Brand:
- Vishay
Subtotal (1 tray of 5 units)*
£544.46
(exc. VAT)
£653.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £108.892 | £544.46 |
*price indicative
- RS Stock No.:
- 671-981
- Mfr. Part No.:
- SGIHLP60HEB100M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 10.9A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Core Material | Shielded | |
| Height | 15.24mm | |
| Depth | 15.24mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 10μH | ||
Maximum DC Current 10.9A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Core Material Shielded | ||
Height 15.24mm | ||
Depth 15.24mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Shielded construction minimises electromagnetic interference
Lowest DCR/μH ratio in its package size optimises performance and efficiency
Handles high transient currents without experiencing saturation
Compact low-profile design supports high current saturation levels
Versatile applications include power supplies, POL converters, and noise suppression
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 10.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 32.2 A Idc
