Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound 810mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
574-441
Mfr. Part No.:
ELLCTV271M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

270 μH

Maximum DC Current

810mA

Length

12mm

Depth

12mm

Height

4.5mm

Dimensions

12 x 12 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

400mΩ

Series

ELLCTV

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy