Panasonic, ELL6UH Wire-wound SMD Inductor 680 μH ±20% Wire-Wound 240mA Idc

Stock information currently inaccessible
RS Stock No.:
574-356
Mfr. Part No.:
ELL6UH681M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

680 μH

Maximum DC Current

240mA

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Tolerance

±20%

Maximum DC Resistance

2.83Ω

Series

ELL6UH

Inductor Construction

Wire-Wound