Panasonic, ELL6UH Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 500mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
574-346
Mfr. Part No.:
ELL6UH151M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

150 μH

Maximum DC Current

500mA

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Tolerance

±20%

Maximum DC Resistance

680mΩ

Series

ELL6UH

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy