Panasonic, ELL-G Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 340mA Idc

Stock information currently inaccessible
RS Stock No.:
574-205
Mfr. Part No.:
ELLVGG330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

33 μH

Maximum DC Current

340mA

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.33Ω

Series

ELL-G

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy