Panasonic, ELL6UH Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 1.6A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
573-983
Mfr. Part No.:
ELL6UH150M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

15 μH

Maximum DC Current

1.6A

Length

6.4mm

Depth

6mm

Height

5mm

Dimensions

6.4 x 6 x 5mm

Tolerance

±20%

Maximum DC Resistance

79mΩ

Series

ELL6UH

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy