Panasonic, ELLCTV Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±20% Wire-Wound 3.7A Idc
- RS Stock No.:
- 573-763
- Mfr. Part No.:
- ELLCTV120M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 573-763
- Mfr. Part No.:
- ELLCTV120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 12 μH | |
| Maximum DC Current | 3.7A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 4.5mm | |
| Dimensions | 12 x 12 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 22mΩ | |
| Series | ELLCTV | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 12 μH | ||
Maximum DC Current 3.7A | ||
Length 12mm | ||
Depth 12mm | ||
Height 4.5mm | ||
Dimensions 12 x 12 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 22mΩ | ||
Series ELLCTV | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||


