Panasonic, ELL-G Shielded Wire-wound SMD Inductor 5.6 μH ±30% Wire-Wound 1.65A Idc
- RS Stock No.:
- 573-719
- Mfr. Part No.:
- ELL6PG5R6N
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 573-719
- Mfr. Part No.:
- ELL6PG5R6N
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 1.65A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2mm | |
| Dimensions | 6 x 6 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 65mΩ | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 5.6 μH | ||
Maximum DC Current 1.65A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2mm | ||
Dimensions 6 x 6 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 65mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- SG


