Panasonic, ELL-G Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 1.4A Idc

Stock information currently inaccessible
RS Stock No.:
573-630
Mfr. Part No.:
ELLVFG2R2NC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

2.2 μH

Maximum DC Current

1.4A

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

87mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

COO (Country of Origin):
SG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy