Panasonic, ETQP6F Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±25% Wire-Wound 7.2A Idc
- RS Stock No.:
- 570-293
- Mfr. Part No.:
- ETQP6F8R2HFA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 570-293
- Mfr. Part No.:
- ETQP6F8R2HFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 7.2A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5.7mm | |
| Dimensions | 12.5 x 12.5 x 5.7mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 10.9mΩ | |
| Series | ETQP6F | |
| Core Material | Metal Composite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 8.2 μH | ||
Maximum DC Current 7.2A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5.7mm | ||
Dimensions 12.5 x 12.5 x 5.7mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 10.9mΩ | ||
Series ETQP6F | ||
Core Material Metal Composite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||


