Panasonic, PCC-D126F Wire-wound SMD Inductor with a Metal Composite Core, 3.32 μH ±20% Wire-Wound 10A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
570-271
Mfr. Part No.:
ETQP6F3R4BFA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

3.32 μH

Maximum DC Current

10A

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Tolerance

±20%

Maximum DC Resistance

6.48mΩ

Series

PCC-D126F

Core Material

Metal Composite

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy