Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- RS Stock No.:
- 564-980
- Mfr. Part No.:
- IHLP2020CZEK2R2M01
- Brand:
- Vishay
Get a bulk buy discount
Add 100 more to save £12.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.648 | £6.48 | - |
| 100 - 490 | £0.526 | £5.26 | £12.20 |
| 500 - 990 | £0.402 | £4.02 | £123.00 |
| 1000 + | £0.356 | £3.56 | £292.00 |
*price indicative
- RS Stock No.:
- 564-980
- Mfr. Part No.:
- IHLP2020CZEK2R2M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.8A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 29.2mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Height | 3mm | |
| Depth | 0.12in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.8A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 29.2mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Height 3mm | ||
Depth 0.12in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.
Ultra low buzz noise, due to composite construction
Excellent temperature stability for inductance and saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
