Panasonic, MF Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 57 A Idc
- RS Stock No.:
- 548-927
- Mfr. Part No.:
- ETQPAM1R0JFW
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.93
(exc. VAT)
£4.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.965 | £3.93 |
| 20 - 98 | £1.405 | £2.81 |
| 100 - 198 | £1.39 | £2.78 |
| 200 + | £1.375 | £2.75 |
*price indicative
- RS Stock No.:
- 548-927
- Mfr. Part No.:
- ETQPAM1R0JFW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 57A | |
| Length | 17.2mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.97mΩ | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | MF | |
| Standards/Approvals | RoHS Compliant | |
| Height | 10.5mm | |
| Diameter | 10.5mm | |
| Termination Style | 17.2 x 15.6 x 10.5 mm | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 10.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 57A | ||
Length 17.2mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.97mΩ | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series MF | ||
Standards/Approvals RoHS Compliant | ||
Height 10.5mm | ||
Diameter 10.5mm | ||
Termination Style 17.2 x 15.6 x 10.5 mm | ||
Core Material Magnetic Iron Alloy | ||
Depth 10.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
