SupportServicesIndustry SectorsFind your local Branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Inductors
/
Surface Mount Inductors
 

Inductor/SMD/6.8 ÁH/0.085 Ohm/1.6 A/?20%

RS Stock No.:
487-087
Mfr. Part No.:
7445306
Brand:
Wurth Elektronik
Wurth Elektronik
Unavailable
RS will no longer stock this product.
Packaging Options:
Development Kit Box with a flash stating "Win"
Win A Würth Elektronik Lighting Development Kit
Spend as little as £1 and win a Würth Elektronik Lighting Kit, complete with exclusive follow-up technical support from the experts themselves. Promotion ends 30th November 2025.
Claim my Lighting Kit
RS Stock No.:
487-087
Mfr. Part No.:
7445306
Brand:
Wurth Elektronik
Legislation and Compliance
COO (Country of Origin):
CN

Related links

  • Inductor/SMD 6.8 ÁH 1.1A ?20%
  • Inductor/SMD 6.8 ÁH 0.42A ?20%
  • Inductor/SMD/150 ÁH/0.25 Ohm/1.5 A/?20%
  • Inductor/SMD/10 ÁH/0.04 Ohm/3.9 A/?20%
  • Inductor/SMD/680 ÁH/2.6 Ohm/0.5 A/?20%
  • Inductor/SMD/2.2 ÁH/0.014 Ohm/7.1 A/?20%
  • Inductor/SMD/10 ÁH/0.031 Ohm/4.3 A/?20%
  • Inductor/SMD/68 ÁH/0.13 Ohm/2.3 A/?20%

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK