Wurth Elektronik, WE-GFH, 1008 Unshielded Power Inductor with a Iron Powder Core, 1 μH ±15 % 850 mA Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£0.73

(exc. VAT)

£0.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship

Units
Per unit
Per Tape*
2 - 18£0.365£0.73
20 - 98£0.295£0.59
100 - 198£0.225£0.45
200 +£0.20£0.40

*price indicative

Packaging Options:
RS Stock No.:
486-169
Distrelec Article No.:
304-46-750
Mfr. Part No.:
7447629010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

850mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

480mΩ

Maximum Operating Temperature

105°C

Series

WE-GFH

Inductance Tolerance

±15 %

Core Material

Iron Powder

Depth

2mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Height

2mm

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy