Wurth Elektronik, WE-RFH Power Inductor 3.6 nH ±0.2 nH Q:22

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
485-415
Distrelec Article No.:
304-54-764
Mfr. Part No.:
744761036A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.6nH

Product Type

Power Inductor

Length

1.6mm

Automotive Standard

No

Maximum DC Resistance

0.06Ω

Minimum Operating Temperature

-40°C

Series

WE-RFH

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.2 nH

Standards/Approvals

RoHS

Height

1.05mm

Depth

1.05mm

Maximum Self Resonant Frequency

5.9GHz

Minimum Quality Factor

22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy