Wurth Elektronik, WE-RFH Power Inductor 82 nH
- RS Stock No.:
- 485-406
- Distrelec Article No.:
- 304-54-758
- Mfr. Part No.:
- 74476018C
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 20 units)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.191 | £3.82 |
*price indicative
- RS Stock No.:
- 485-406
- Distrelec Article No.:
- 304-54-758
- Mfr. Part No.:
- 74476018C
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 82nH | |
| Product Type | Power Inductor | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-RFH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 82nH | ||
Product Type Power Inductor | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-RFH | ||
Standards/Approvals RoHS | ||
Related links
- Wurth Elektronik, WE-RFH Power Inductor 47 nH
- Wurth Elektronik, WE-RFH Power Inductor 680 nH
- Wurth Elektronik, WE-RFH Power Inductor 68 nH
- Wurth Elektronik, WE-RFH Power Inductor 4.3 nH
- Wurth Elektronik, WE-RFH Power Inductor 150 nH
- Wurth Elektronik, WE-RFH Power Inductor 270 nH
- Wurth Elektronik, WE-RFH Power Inductor 18 nH
- Wurth Elektronik, WE-RFH Power Inductor 27 nH
