Wurth Elektronik, WE-RFH Power Inductor 56 nH

Subtotal (1 tape of 20 units)*

£4.78

(exc. VAT)

£5.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +£0.239£4.78

*price indicative

Packaging Options:
RS Stock No.:
485-340
Distrelec Article No.:
304-54-756
Mfr. Part No.:
74476015C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

56nH

Product Type

Power Inductor

Automotive Standard

No

Minimum Operating Temperature

-40°C

Series

WE-RFH

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy