Wurth Elektronik, WE-PD Power Inductor 1.5 μH ±20 %
- RS Stock No.:
- 484-571
- Distrelec Article No.:
- 301-89-446
- Mfr. Part No.:
- 74477790015
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.70
(exc. VAT)
£2.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.70 |
| 5 + | £1.65 |
*price indicative
- RS Stock No.:
- 484-571
- Distrelec Article No.:
- 301-89-446
- Mfr. Part No.:
- 74477790015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Depth | 7.3mm | |
| Height | 4.5mm | |
| Standards/Approvals | 2006, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, EU&2015, 863 | |
| Maximum Self Resonant Frequency | 75MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Depth 7.3mm | ||
Height 4.5mm | ||
Standards/Approvals 2006, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, EU&2015, 863 | ||
Maximum Self Resonant Frequency 75MHz | ||
Related links
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 2200 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1500 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 470 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 560 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 3300 μH

