Wurth Elektronik, WE-PD HV Shielded Power Inductor 560 μH
- RS Stock No.:
- 486-082
- Distrelec Article No.:
- 301-90-099
- Mfr. Part No.:
- 7687779561
- Brand:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £1.17 | - |
| 5 + | £1.14 | 2% |
*price indicative
- RS Stock No.:
- 486-082
- Distrelec Article No.:
- 301-90-099
- Mfr. Part No.:
- 7687779561
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560μH | |
| Product Type | Power Inductor | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD HV | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863, 2006 | |
| Height | 12mm | |
| Depth | 10.5mm | |
| Maximum Self Resonant Frequency | 2.9MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560μH | ||
Product Type Power Inductor | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3600mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD HV | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863, 2006 | ||
Height 12mm | ||
Depth 10.5mm | ||
Maximum Self Resonant Frequency 2.9MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 2200 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 470 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 3300 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1500 μH
- Wurth Elektronik 15 μH ±25 % 1.6 A Idc
