TE Connectivity, MGDS5 Shielded Surface Mount Inductor 47 μH
- RS Stock No.:
- 467-114
- Distrelec Article No.:
- 304-59-655
- Mfr. Part No.:
- 3-1879388-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£394.25
(exc. VAT)
£473.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £1.577 | £394.25 |
*price indicative
- RS Stock No.:
- 467-114
- Distrelec Article No.:
- 304-59-655
- Mfr. Part No.:
- 3-1879388-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Length | 0.730in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.097Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | MGDS5 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Height | 0.300in | |
| Termination Style | Reflow Solder Capable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Length 0.730in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.097Ω | ||
Maximum Operating Temperature 85°C | ||
Series MGDS5 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Height 0.300in | ||
Termination Style Reflow Solder Capable | ||
- COO (Country of Origin):
- TW
The TE Connectivity product represents a sophisticated solution from TE Connectivity, designed for high performance in demanding applications. With its notable capabilities, this power inductor stands out in the MGDS5 series, ensuring reliability and efficiency in any electronic configuration. The component excels in managing high currents, making it an ideal choice for industries that require robust and dependable power management solutions. Its meticulous engineering reflects a commitment to quality and innovation, promising to meet the diverse needs of today's advanced electrical systems. This power inductor also adheres to stringent compliance regulations, offering peace of mind regarding safety and environmental impact. In an era where performance and compliance are paramount, this product delivers excellence across the board.
Provides exceptional high current performance
Designed for streamlined integration in various applications
Features low halogen content, ensuring a reduced environmental impact
Capable of withstanding reflow solder processes, enhancing manufacturing efficiency
Related links
- TE Connectivity 0420 Shielded Surface Mount Inductor 1 μH ±20 % 6 A Idc
- TE Connectivity 1054 Shielded Surface Mount Inductor 22 μH ±20 % 6 A Idc
- TE Connectivity 0420 Shielded Surface Mount Inductor 1.2 μH ±20 % 6 A Idc
- TE Connectivity 0630 Shielded Surface Mount Inductor 4.7 μH ±20 % 6 A Idc
- TE Connectivity 1770 Shielded Surface Mount Inductor 47 μH ±20 % 6 A Idc
- TE Connectivity 0650 Shielded Surface Mount Inductor 4.7 μH ±20 % 6 A Idc
- TE Connectivity 0530 Shielded Surface Mount Inductor 1 μH ±20 % 8.5 A Idc
- TE Connectivity 0530 Shielded Surface Mount Inductor 3.3 μH ±20 % 5.5 A Idc
