Bourns, SRR0735A, 0735 Shielded Power Inductor with a Ferrite Core, 220 μH ±20 % 400 mA Idc
- RS Stock No.:
- 466-153
- Mfr. Part No.:
- SRR0735A-221M
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £0.595 | £1.19 | - |
| 20 - 48 | £0.505 | £1.01 | 15% |
| 50 - 198 | £0.315 | £0.63 | 47% |
| 200 - 998 | £0.305 | £0.61 | 48% |
| 1000 + | £0.30 | £0.60 | 49% |
*price indicative
- RS Stock No.:
- 466-153
- Mfr. Part No.:
- SRR0735A-221M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0735 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR0735A | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Diameter | 7.3mm | |
| Height | 7.3mm | |
| Depth | 7.3mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Power Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0735 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4Ω | ||
Maximum Operating Temperature 125°C | ||
Series SRR0735A | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Diameter 7.3mm | ||
Height 7.3mm | ||
Depth 7.3mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce interference. Ideal for power applications that require efficient energy transfer and thermal management.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 280 mA Idc Q:30
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc
- Bourns 220 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 220 μH Semi Shielded ±20 % 850 mA Idc
- Bourns 220 μH Multilayer ±20 % 370 mA Idc
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
