MPS, MPL Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 1.2A Idc
- RS Stock No.:
- 337-369
- Mfr. Part No.:
- MPL-AT2512-100
- Brand:
- MPS
Subtotal (1 reel of 2000 units)*
£654.00
(exc. VAT)
£784.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.327 | £654.00 |
*price indicative
- RS Stock No.:
- 337-369
- Mfr. Part No.:
- MPL-AT2512-100
- Brand:
- MPS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.2A | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Series | MPL | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 10 μH | ||
Maximum DC Current 1.2A | ||
Length 2.5mm | ||
Depth 2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Series MPL | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 1.2A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 1 μH ±20% Unshielded 4.1A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 1.5 μH ±20% Unshielded 3.4A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 2.2 μH ±20% Unshielded 2.8A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 4.7 μH ±20% Unshielded 1.8A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 680 nH ±20% Unshielded 4.8A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 470 nH ±20% Unshielded 5.8A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 4.8A Idc
