Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Shielded ±20 % 2.3 A
- RS Stock No.:
- 298-739
- Mfr. Part No.:
- IFSC1515AHER4R7M01
- Brand:
- Vishay
Subtotal (1 bag of 20 units)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £0.315 | £6.30 |
*price indicative
- RS Stock No.:
- 298-739
- Mfr. Part No.:
- IFSC1515AHER4R7M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | Surface Mount | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 69mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IFSC-1515AH-01 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Height | 4mm | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case Surface Mount | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 69mΩ | ||
Inductance Tolerance ±20 % | ||
Series IFSC-1515AH-01 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Height 4mm | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors with high current and low profile shielded inductors. It has wire wound ferrite core encapsulated with iron embedded epoxy for magnetic shielding. It is used in DC/DC power supplies, LCD displays and noise suppression and filtering.
4.0 mm x 4.0 mm x 1.8 mm SMD package
Inductance is 4.7 muH
RoHS Compliant
Halogen Free
Related links
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Shielded ±20 % 2.3 A
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Shielded ±20 % 1.5 A
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.3 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.3 A Idc
- Vishay, IFSC-2020DE-01 4.7 μH 20% 3 A Idc
