Vishay, IFSC-1515AH-01, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- RS Stock No.:
- 298-732
- Distrelec Article No.:
- 304-37-558
- Mfr. Part No.:
- IFSC1515AHER220M01
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 20)
£6.30
(exc. VAT)
£7.56
(inc. VAT)
- RS Stock No.:
- 298-732
- Distrelec Article No.:
- 304-37-558
- Mfr. Part No.:
- IFSC1515AHER220M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | Surface Mount | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 250mΩ | |
| Series | IFSC-1515AH-01 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Height | 4mm | |
| Core Material | Ferrite Core Encapsulated with Iron Embedded Epoxy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case Surface Mount | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 250mΩ | ||
Series IFSC-1515AH-01 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Height 4mm | ||
Core Material Ferrite Core Encapsulated with Iron Embedded Epoxy | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay Power Conductors with high current and low profile shielded inductors. It has wire wound ferrite core encapsulated with iron embedded epoxy for magnetic shielding. It is used in DC/DC power supplies, LCD displays and noise suppression and filtering.
4.0 mm x 4.0 mm x 1.8 mm SMD package
Inductance is 22 muH
RoHS Compliant
Halogen Free
Related links
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core Encapsulated with Iron
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Shielded ±20 % 1.5 A
- Vishay Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Shielded ±20 % 2.3 A
- Vishay, IFSC-2020DE-01 470 μH 20% 0.35 A Idc
- Vishay, IFSC-2020DE-01 4.7 μH 20% 3 A Idc
- Vishay, IFSC-2020DE-01 33 μH 20% 1.4 A Idc
- Vishay, IFSC-2020DE-01 68 μH 20% 0.9 A Idc
- Vishay, IFSC-3232DB-01 2 μH 30% 6.3 A Idc

