Wurth Elektronik, WE-LQ, 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 630 mA Idc Q:50
- RS Stock No.:
- 296-215
- Mfr. Part No.:
- 744045220
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.654 | £6.54 |
| 100 - 240 | £0.621 | £6.21 |
| 250 - 490 | £0.575 | £5.75 |
| 500 - 990 | £0.53 | £5.30 |
| 1000 + | £0.509 | £5.09 |
*price indicative
- RS Stock No.:
- 296-215
- Mfr. Part No.:
- 744045220
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 630mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.7Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-LQ | |
| Depth | 2.6mm | |
| Height | 2.6mm | |
| Standards/Approvals | REACH or declared EC1907, 863, EU&2015, RoHS 2011, 2006 | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 630mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.7Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-LQ | ||
Depth 2.6mm | ||
Height 2.6mm | ||
Standards/Approvals REACH or declared EC1907, 863, EU&2015, RoHS 2011, 2006 | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT miniature chip inductor is wound on a special ferrite core. It offers small inductances for compact circuits, high Q at high frequencies, and low DC-resistance. The operating temperature range is –40°C to +125°C, with a recommended reflow solder profile.
EMI-Filtering
RF-circuits
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 12 μH ±20 % 800 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 950 mA Idc Q:48
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±10 % 430 mA Idc Q:55
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 mH ±10 % 70 mA Idc Q:28
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH ±20 % 1.24 A Idc Q:36
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 820 μH Surface Mount ±5% 0.085 A Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
