Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- RS Stock No.:
- 109-166
- Mfr. Part No.:
- LQW18AN3N9C00D
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.14
(exc. VAT)
£0.17
(inc. VAT)
- RS Stock No.:
- 109-166
- Mfr. Part No.:
- LQW18AN3N9C00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 850mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 59mΩ | |
| Series | LQW18A | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9 nH | ||
Maximum DC Current 850mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 59mΩ | ||
Series LQW18A | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP


