Panasonic 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - ERJ1GEF1001C

Unavailable
RS will no longer stock this product.
RS Stock No.:
664-9799
Mfr. Part No.:
ERJ1GEF1001C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable