CTS, S4X 27Ω ±5% Isolated Resistor Array, 2 Resistors, 0.031W total, 0201 (0603M), Convex
- RS Stock No.:
- 179-1361
- Mfr. Part No.:
- S40X043270JP
- Brand:
- CTS
Subtotal (1 reel of 500 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.022 | £11.00 |
*price indicative
- RS Stock No.:
- 179-1361
- Mfr. Part No.:
- S40X043270JP
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Resistance | 27Ω | |
| Resistor Type | Array | |
| Number of Resistors | 2 | |
| Package/Case | 0201 (0603M) | |
| Power Rating | 0.031W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.031W | |
| Circuit Designator | ISOL | |
| Length | 0.85mm | |
| Depth | 0.6mm | |
| Height | 0.35mm | |
| Dimensions | 0.85 x 0.6 x 0.35mm | |
| Series | S4X | |
| Number of Terminals | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Resistance 27Ω | ||
Resistor Type Array | ||
Number of Resistors 2 | ||
Package/Case 0201 (0603M) | ||
Power Rating 0.031W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.031W | ||
Circuit Designator ISOL | ||
Length 0.85mm | ||
Depth 0.6mm | ||
Height 0.35mm | ||
Dimensions 0.85 x 0.6 x 0.35mm | ||
Series S4X | ||
Number of Terminals 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- JP
S4x Series Chip Arrays are designed to resist sulfurization which occurs in high-sulfur environments. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.
Anti-Sulfur Design Structure
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Harsh Environments
Automotive Electronics
Medical Equipment
Communications/Networking
Portable Test Equipment
Pull-Up/Pull-Down Logic Gates
Image Processing
DDR SDRAM, MDDR, DRAM
Low Profile High Density Designs
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Harsh Environments
Automotive Electronics
Medical Equipment
Communications/Networking
Portable Test Equipment
Pull-Up/Pull-Down Logic Gates
Image Processing
DDR SDRAM, MDDR, DRAM
Low Profile High Density Designs
