CTS, 74X 47kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1236
Mfr. Part No.:
742C083473JP
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

47kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.52mm

Dimensions

3.2 x 1.6 x 0.52mm

Number of Terminals

8

Series

74X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.

Low Cost Thick Film Technology
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DDR SDRAM, MDDR, DRAM
Portable Test Equipment
Low Profile High Density Designs