CTS, 74X 10kΩ ±5% Bussed Resistor Array, 8 Resistors, 0.063W total, 6431, Concave

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-0284
Mfr. Part No.:
745C101103JP
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

10kΩ

Resistor Type

Array

Number of Resistors

8

Package/Case

6431

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

BUS

Length

6.4mm

Depth

3.2mm

Height

0.7mm

Dimensions

6.4 x 3.2 x 0.7mm

Number of Terminals

10

Series

74X

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.

Low Cost Thick Film Technology
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DDR SDRAM, MDDR, DRAM
Portable Test Equipment
Low Profile High Density Designs