KOA RK73H 49.9kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 123-4380
- Mfr. Part No.:
- RK73H2BTTD4992F
- Brand:
- KOA
Bulk discount available
Subtotal (1 bag of 100 units)*
£1.80
(exc. VAT)
£2.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.018 | £1.80 |
| 200 - 400 | £0.017 | £1.70 |
| 500 - 900 | £0.014 | £1.40 |
| 1000 - 2400 | £0.009 | £0.90 |
| 2500 + | £0.008 | £0.80 |
*price indicative
- RS Stock No.:
- 123-4380
- Mfr. Part No.:
- RK73H2BTTD4992F
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 49.9kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 49.9kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
